Hanna Instruments HI 146-00 Wall Digital Thermometer for Food Industry, Kitchen Appliance Use, 1 Input(s), +150°C Max,
- RS Stock No.:
- 460-5160
- Mfr. Part No.:
- HI146
- Manufacturer:
- Hanna Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€201.47
(exc. VAT)
€247.81
(inc. VAT)
Units | Per unit |
1 + | €201.47 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 460-5160
- Mfr. Part No.:
- HI146
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Wall-mount food thermometer HI146 with probe
Ideal for HACCP self-monitoring in accordance with the standard.
Wall-mount device.
Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.
Accurate and easy to use.
Provides continuous monitoring.
Has a switch for test mode.
Supplied with probe.
Available in calibrated version.
Wall-mount device.
Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.
Accurate and easy to use.
Provides continuous monitoring.
Has a switch for test mode.
Supplied with probe.
Available in calibrated version.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Calibrated | RSCAL |
Model Number | HI 146-00 |
Thermometer Type | Wall |
Application | Food Industry, Kitchen Appliance |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 86mm |
Width | 110mm |
Height | 43mm |
Dimensions | 86 x 110 x 43mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 150g |
Battery Type | AA |
- RS Stock No.:
- 460-5160
- Mfr. Part No.:
- HI146
- Manufacturer:
- Hanna Instruments