- RS Stock No.:
- 708-9987
- Mfr. Part No.:
- AD7835ASZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9987
- Mfr. Part No.:
- AD7835ASZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 14 bit |
Conversion Rate | 100ksps |
Full Scale Error | ±5mV |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 44 |
Maximum Settling Time | 10µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Maximum Operating Temperature | 85 °C |
Dimensions | 10 x 10 x 2mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 708-9987
- Mfr. Part No.:
- AD7835ASZ
- Manufacturer:
- Analog Devices