- RS Stock No.:
- 186-7143
- Mfr. Part No.:
- BVSS123LT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7143
- Mfr. Part No.:
- BVSS123LT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Automotive Power MOSFET ideal for low power applications. 100V, 170mA, 6 Ohm, Single N-Channel, SOT-23. MOSFET and PPAP capable suitable for automotive applications.
PPAP Capable
Automotive MOSFET
Applications
Infotainment applications.
Automotive MOSFET
Applications
Infotainment applications.
Specifications
Attribute | Value |
---|---|
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |