Aries Electronics, Vertisocket 2.54mm Pitch Right Angle 20 Way, Through Hole Closed Frame IC Dip Socket, 1.5A
- RS Stock No.:
- 710-6600
- Mfr. Part No.:
- 20-823-90T
- Manufacturer:
- Aries Electronics
Discontinued product
- RS Stock No.:
- 710-6600
- Mfr. Part No.:
- 20-823-90T
- Manufacturer:
- Aries Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series 800 VertisocketsHorizontal And Vertical Mounting With Bifurcated Contact
Aries offers a full line of Vertisockets for DIP packaging of LEDs, incandescent lamps, DIP switches, test points, etc. The variations of mounting position and pin configuration provide exceptional design freedom.
Standard body material is black UL 94V-0 4/6 Nylon.
Bifurcated contacts are Grade A spring-tempered Phosphor Bronze per QQ-B-750.
Standard contact plating is 0.25μm min. Gold per MIL-G-45204 over 50μ min.
Insertion Force=110 grams/pin average; Withdrawal Force=75 grams/pin average.
Bifurcated contacts are Grade A spring-tempered Phosphor Bronze per QQ-B-750.
Standard contact plating is 0.25μm min. Gold per MIL-G-45204 over 50μ min.
Insertion Force=110 grams/pin average; Withdrawal Force=75 grams/pin average.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Tin over Nickel |
Current Rating | 1.5A |
Orientation | Right Angle |
Length | 26.67mm |
Width | 9.91mm |
Maximum Operating Temperature | +105°C |
Housing Material | Nylon |
Series | Vertisocket |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 710-6600
- Mfr. Part No.:
- 20-823-90T
- Manufacturer:
- Aries Electronics