- RS Stock No.:
- 190-532
- Mfr. Part No.:
- 0 784 01
- Manufacturer:
- Legrand
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 190-532
- Mfr. Part No.:
- 0 784 01
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mosaic Dimmer Switch
Mosaic™ dimmer switch with on/off buttons and a separate +/- button for variation.
Can be controlled remotely by non-illuminated push buttons or used as a 2-way with a switch.
Lights at the lighting level set before it was last turned off
No neutral, 2 wire, 400 W.
Can be used to control lights:
- Up to 400 W for incandescent or halogen, 230 Vac
- Up to 400 VA, TBT halogen with ferromagnetic or electronic transformer
Can be controlled remotely by non-illuminated push buttons or used as a 2-way with a switch.
Lights at the lighting level set before it was last turned off
No neutral, 2 wire, 400 W.
Can be used to control lights:
- Up to 400 W for incandescent or halogen, 230 Vac
- Up to 400 VA, TBT halogen with ferromagnetic or electronic transformer
Specifications
Attribute | Value |
---|---|
Maximum Supported Wattage | 400W |
Number of Ways | 2 |
Voltage Rating | 110 → 230V |