2 Way 1 Gang Dimmer Switch, 70W, 240V ac
- RS Stock No.:
- 137-0756
- Mfr. Part No.:
- K1523WHILV
- Manufacturer:
- MK Electric
- COO (Country of Origin):
- IN
units | Per unit |
1 + | €43.64 |
Single LED Dimmer Switch
Features and Benefits
Attribute | Value |
Maximum Supported Wattage | 70W |
Voltage Rating | 240V ac |
Number of Ways | 2 |
Number of Gangs | 1 |
Series | Logic Plus |