Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 121-7398
- Mfr. Part No.:
- 86093967113H55ELF
- Manufacturer:
- Amphenol Communications Solutions
Image representative of range
View all DIN 41612 Connectors
352 In stock for delivery within 2 working days
Price Each (In a Tray of 16)
€3.582
(exc. VAT)
€4.406
(inc. VAT)
units | Per unit | Per Tray* |
16 + | €3.582 | €57.312 |
*price indicative |
- RS Stock No.:
- 121-7398
- Mfr. Part No.:
- 86093967113H55ELF
- Manufacturer:
- Amphenol Communications Solutions
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Specifications
Attribute | Value |
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | PET |