Molex 85040 64 Way 2.54mm Pitch, Type A, B Class A1 to A32, B1 to B32, 2 Row, Vertical DIN 41612 Connector, Socket
- RS Stock No.:
- 144-8165
- Mfr. Part No.:
- 850400127
- Manufacturer:
- Molex
View all DIN 41612 Connectors
311 In stock for delivery within 2 working days
Price Each
€4.36
(exc. VAT)
€5.36
(inc. VAT)
units | Per unit |
1 + | €4.36 |
- RS Stock No.:
- 144-8165
- Mfr. Part No.:
- 850400127
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Specificaton covers the 2.54mm (0.1inch) centerlined, 2 and 3 rows gold plated connector series terminated with solder techonology to backp,anes. (straight female connector)
2.54mm Pitch DIN 41612 Receptacle, Style B, 64 Circuits, Lead-Free
Specifications
Attribute | Value |
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Vertical |
Termination Method | Solder |
Row Loading | a1/a32 (A), b1/b32 (B) |
Type | A, B |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Class Rating | A1 to A32, B1 to B32 |
Current Rating | 1A |
Series | 85040 |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |