Molex 85040 32 Way 2.54mm Pitch, Type B/2, 2 Row, Vertical DIN 41612 Connector, Socket
- RS Stock No.:
- 178-9863
- Mfr. Part No.:
- 85040-0012
- Manufacturer:
- Molex
View all DIN 41612 Connectors
Temporarily out of stock - back order for despatch 08-09-2023, delivery within 2 working days
Price Each (In a Bag of 2088)
€0.497
(exc. VAT)
€0.611
(inc. VAT)
units | Per unit | Per Bag* |
2088 + | €0.497 | €1,037.736 |
*price indicative |
- RS Stock No.:
- 178-9863
- Mfr. Part No.:
- 85040-0012
- Manufacturer:
- Molex
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
2.54mm Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead-Free
Specifications
Attribute | Value |
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Vertical |
Termination Method | Solder |
Type | B/2 |
Pitch | 2.54mm |
Contact Plating | Gold |
Mounting Type | Through Hole |
Current Rating | 1A |
Contact Material | CuSn |
Series | 85040 |
Maximum Contact Resistance | 20mΩ |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic Polyester |
Maximum Operating Temperature | +125°C |