- RS Stock No.:
- 179-1779
- Mfr. Part No.:
- 85040-0012
- Manufacturer:
- Molex
View all DIN 41612 Connectors
Temporarily out of stock - back order for despatch 03-01-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€0.558
(exc. VAT)
€0.686
(inc. VAT)
units | Per unit | Per Pack* |
5 - 45 | €0.558 | €2.79 |
50 - 245 | €0.514 | €2.57 |
250 - 495 | €0.478 | €2.39 |
500 - 995 | €0.446 | €2.23 |
1000 + | €0.416 | €2.08 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 179-1779
- Mfr. Part No.:
- 85040-0012
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
2.54mm Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead-Free
Specifications
Attribute | Value |
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Vertical |
Termination Method | Solder |
Type | B/2 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold |
Current Rating | 1A |
Contact Material | CuSn |
Series | 85040 |
Maximum Contact Resistance | 20mΩ |
Housing Material | Thermoplastic Polyester |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temporarily out of stock - back order for despatch 03-01-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€0.558
(exc. VAT)
€0.686
(inc. VAT)
units | Per unit | Per Pack* |
5 - 45 | €0.558 | €2.79 |
50 - 245 | €0.514 | €2.57 |
250 - 495 | €0.478 | €2.39 |
500 - 995 | €0.446 | €2.23 |
1000 + | €0.416 | €2.08 |
*price indicative |
Packaging Options: