- RS Stock No.:
- 113-5967
- Mfr. Part No.:
- A 31-L2/SILVER
- Manufacturer:
- ASSMANN WSW
Discontinued product
- RS Stock No.:
- 113-5967
- Mfr. Part No.:
- A 31-L2/SILVER
- Manufacturer:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41617 Headers
2.54mm Assmann Board to Board
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 31 |
Number of Rows | 2 |
Pitch | 5mm |
Body Orientation | Straight |
Housing Material | PC |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 2A |
Maximum Contact Resistance | 15mΩ |
Voltage Rating | 250 V ac |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |