- RS Stock No.:
- 174-6448
- Mfr. Part No.:
- 121064-0586
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 174-6448
- Mfr. Part No.:
- 121064-0586
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
LED + VDR 110V AC/DC - PG09
Specifications
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 110 V ac/dc |
Indicator Light | Yes |
Cable Gland Size | PG09 |
Colour | Clear |
Series | 121064 |
Termination Method | Screw |