- RS Stock No.:
- 859-2872
- Mfr. Part No.:
- 1899841
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 859-2872
- Mfr. Part No.:
- 1899841
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Voltage Rating | 400 V |
Current Rating | 12A |
Series | EMSTBA 2.5/ 2-G |
Termination Method | Press Fit |
- RS Stock No.:
- 859-2872
- Mfr. Part No.:
- 1899841
- Manufacturer:
- Phoenix Contact