TE Connectivity 4 Pole Din Socket Socket IP67, IP69

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Specifications
Attribute Value
Number of Contacts 4
Gender Female
Connector Size Standard
Termination Method Crimp
Body Orientation Straight
IP Rating IP67, IP69
Housing Material PA
500 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 500)
2.37
(exc. VAT)
2.92
(inc. VAT)
units
Per unit
Per Box*
500 +
€2.37
€1,185.00
*price indicative
Related Products
Brought to you under the trusted RS Pro ...
Description:
Brought to you under the trusted RS Pro brand, this professionally designed chassis mounting socket has a single hexagonal nut fixing The nickel-plated zinc alloy body includes a latching slot and locating spigot and has silver-plated pins and sockets. This ...
Lumberg Connectors Standard and SWUM™ - IP68 Chassis ...
Description:
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding Typical applications are control engineering, automation technology and medical instrumentation. Front mounted with threaded joint and solder ...
Robust 6 and 11 pole connectors, made from ...
Description:
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651 Suitable for a variety of applications, including:. Mains and control lead connections to limit valve sensors, limit switches and current monitors Small transmission systems, ...
Connectors and moulded leads, available in the mini-DIN ...
Description:
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications Their small physical size and high contact density make them very suitable for transmitting shielded data signals.