- RS Stock No.:
- 890-8618
- Mfr. Part No.:
- E500TF
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8618
- Mfr. Part No.:
- E500TF
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SolaHD International Series Control Transformers
The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications
Standards
Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 200 → 600V ac |
Secondary Voltage Rating | 110 → 120V ac |
Power Rating | 1200 (Instantaneous) VA, 500 (Continuous) VA |
Mounting Type | Panel |
Width | 6.38in |
Depth | 6.93in |
Dimensions | 5.56 x 6.38 x 6.93in |
Weight | 30lb |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |