TDK-Lambda DPP120 & 240 DIN Rail DIN Rail Power Supply 132V ac/dc AC/DC Input 12V, 10 A Output DC 120 W
- RS Stock No.:
- 325-695
- Distrelec Article No.:
- 169-83-525
- Mfr. Part No.:
- DPP120-12-1
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€109.18
(exc. VAT)
€134.29
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 07 September 2026
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.18 |
*price indicative
- RS Stock No.:
- 325-695
- Distrelec Article No.:
- 169-83-525
- Mfr. Part No.:
- DPP120-12-1
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DIN Rail Power Supply | |
| Series | DPP120 & 240 | |
| Maximum Output Voltage | 12V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 120W | |
| Output Current | 10A | |
| Communications | No Built-In Communication Protocol | |
| IP Rating | IP20 | |
| Remote signal DC-OK | No | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Depth | 63.5mm | |
| Height | 125mm | |
| Width | 37.5mm | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | NO | |
| Maximum Input Voltage | 132V ac/dc | |
| Minimum Input Voltage | 90V ac | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DIN Rail Power Supply | ||
Series DPP120 & 240 | ||
Maximum Output Voltage 12V | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 120W | ||
Output Current 10A | ||
Communications No Built-In Communication Protocol | ||
IP Rating IP20 | ||
Remote signal DC-OK No | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Depth 63.5mm | ||
Height 125mm | ||
Width 37.5mm | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification NO | ||
Maximum Input Voltage 132V ac/dc | ||
Minimum Input Voltage 90V ac | ||
Efficiency 90% | ||
The TDK-Lambda DIN Rail Mount Power Supplies consists of 120W single output is designed for a variety of industrial applications. These power supplies are low cost, offer 12V outputs, and support a wide range AC input. They are equipped with active power factor correction and a parallel function switch, and can operate in a temperature range of -25 to +71°C.
Adjustable Voltage is 11.4 to 14.5 V
Output Current is 10A
Efficiency is 84 percent
UL508 Approvals
Easy System Integration and Configuration
Related links
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 12V, 10 A Output DC 120 W
- TDK-Lambda DPP120 Switched Mode DIN Rail Power Supply 370 V dc 5 A Output 120 W
- TDK-Lambda DLP Switch Mode Power Supply DIN Rail Power Supply 132V ac AC Input 28V dc, 5 A Output DC 120 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 48V, 5 A Output DC 240 W
- TDK-Lambda DPP120-960 DIN Rail DIN Rail Power Supply 575V ac/dc AC/DC Input 24V, 40 A Output DC 960 W
- TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DPP120 - 960 AC/DC Power Supply DIN Rail Power Supply 820 V dc 5 A Output DC 240 W
- TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 5 A Output DC 120 W
