TDK-Lambda DPP120 - 960 DIN Rail DIN Rail Power Supply 575V ac AC Input 48V, 5 A Output DC 240 W

Subtotal (1 unit)*

€151.91

(exc. VAT)

€186.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.91

*price indicative

RS Stock No.:
325-711
Distrelec Article No.:
304-06-197
Mfr. Part No.:
DPP240-48-1
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DIN Rail Power Supply

Series

DPP120 - 960

Sub Type

DIN Rail

Maximum Output Voltage

48V

Electrical Phase

3

Input Voltage Type

AC

Number of Outputs

1

Power

240W

Communications

No Built-In Digital Communication

Output Current

5A

IP Rating

IP20

Remote signal DC-OK

Yes

Output Voltage Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Standards/Approvals

UL60950-1, UL508, IEC61000 immunity series, EN55022 Class B EMI

Hazardous Area Certification

NO

Width

74.3mm

Height

124mm

Depth

111.9mm

Maximum Input Voltage

575V ac

Minimum Input Voltage

340V

Efficiency

93%

The TDK-Lambda DIN Rail Mount Power Supplies consists of 240W single output is designed for a variety of industrial applications. These power supplies are low cost, offer 48V outputs, and support a wide range AC input. They are equipped with active power factor correction and a parallel function switch, and can operate in a temperature range of -40 to +71°C.

Adjustable Voltage is 47 to 56 V

Output Current is 5A

Efficiency is 91 percent

UL508 Approvals

Easy System Integration and Configuration

Related links