Schneider Electric Converter Module DIN Rail Power Supply 5V dc Output, 6A 30W
- RS Stock No.:
- 482-916
- Mfr. Part No.:
- ABL8DCC05060
- Manufacturer:
- Schneider Electric
Image representative of range
View all DIN Rail Power Supplies
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Price Each
€148.20
(exc. VAT)
€182.29
(inc. VAT)
units | Per unit |
1 - 4 | €148.20 |
5 - 9 | €143.67 |
10 + | €142.06 |
- RS Stock No.:
- 482-916
- Mfr. Part No.:
- ABL8DCC05060
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABL 8DCC Series voltage converter modules
Approvals
Standards
Specifications
Attribute | Value |
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Type | Converter Module |
Mounting Type | DIN Rail Mount |
Width | 140mm |
Depth | 146mm |
Load Regulation | 1 → 3% |
Ripple And Noise | 100mV |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |