TRACOPOWER TBLC 90 Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 3.75 A Output DC 90 W

Subtotal (1 unit)*

€92.44

(exc. VAT)

€113.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.44

*price indicative

RS Stock No.:
125-8554
Distrelec Article No.:
301-21-027
Mfr. Part No.:
TBLC 90-124
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DIN Rail Power Supply

Series

TBLC 90

Sub Type

Switched Mode

Maximum Output Voltage

28V dc

Electrical Phase

1

Input Voltage Type

AC

Number of Outputs

1

Power

90W

Output Current

3.75A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

DC

Maximum Operating Temperature

70°C

Height

59.5mm

Standards/Approvals

ErP Compliant

Hazardous Area Certification

No

Depth

89.5mm

Width

89.5mm

Maximum Input Voltage

264V ac

Efficiency

90%

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

Traco Power DIN Rail Power Supply, Single Output, 3000V AC Isolation Voltage - TBLC Series - TBLC 90-124


Choose this DIN rail power supply from Traco Power to keep your automated system ticking along. It has a 90W power rating, so it's ideal for driving demanding jobs in single-phase systems without breaking a sweat. Inconsistent voltage levels are smoothed out to a reliable 24V DC and a low 50mV Pk-Pk ripple and noise level means electrical disruption is kept to a minimum. Thanks to clip-on DIN rail mounting, installation is simple and snappy, meaning you can get to work immediately.

Features & Benefits


• Wide input voltage range between 85 and 264V AC for broad compatibility

• Performs reliably in a temperature range between -25°C and +70°C

• Compact dimensions of 59.5 (L) x 90 (W) x 89.5mm (D) makes it space-efficient

• Light 280g weight keeps load low to minimise strain on your infrastructure

Applications


• Medical facilities

• Industrial automation

• Air-con systems

How efficient is this unit?


This DIN rail power supply has a 90% efficiency rating, which means minimal energy is lost through heat generation.

How flammable is this DIN rail power supply?


You can rest assured that this unit's made from flame-retardant material and self-extinguishes in under one minute in the event of fire.

Related links