Schneider Electric ABLS1A DIN Rail Power Supply 100-240 V, 140-340 V Input, 12V Output, 6.25A
- RS Stock No.:
- 210-8393
- Mfr. Part No.:
- ABLS1A12062
- Manufacturer:
- Schneider Electric
View all DIN Rail Power Supplies
Discontinued product
- RS Stock No.:
- 210-8393
- Mfr. Part No.:
- ABLS1A12062
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- TH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Specifications
Attribute | Value |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100-240 V, 140-340 V |
Output Voltage | 12V |
Output Current | 6.25A |
Series | ABLS1A |
Discontinued product