Altech PSW-480 Switch Mode DIN Rail Power Supply, 180 → 550V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W
- RS Stock No.:
- 900-2667
- Mfr. Part No.:
- PSW-48048
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 900-2667
- Mfr. Part No.:
- PSW-48048
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DIN Rail Power Supply 120W, 240W, 480W
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Enclosed Configuration
Power, Output: 120W, 240W and 480W
Power, Output: 120W, 240W and 480W
Approvals
UL/cUL and CE approved.
Altech DIN Rail Power Supplies
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 550V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125.2mm |
Width | 85.5mm |
Depth | 128.5mm |
Series | PSW-480 |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -30°C |
Efficiency | 94.0% |
Ripple And Noise | 150mV Pk-Pk |
MTBF | 112.8kh |
Maximum Temperature | +70°C |
Special Features | 100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection |
Output Voltage Adjustment Range | 48.0 to 55.0V |