Phoenix Contact BC Series Bus Connector for Use with BC DEV-KITS, 25A
- RS Stock No.:
- 280-959
- Mfr. Part No.:
- 2202545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.44
(exc. VAT)
€30.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.44 |
*price indicative
- RS Stock No.:
- 280-959
- Mfr. Part No.:
- 2202545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Connector | |
| Series | BC | |
| For Use With | BC DEV-KITS | |
| Current Rating | 25A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Connector | ||
Series BC | ||
For Use With BC DEV-KITS | ||
Current Rating 25A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus Connector for connecting BC modules on the DIN rail, suitable for BC DEV-KITS. The set includes HBUS 107.6 and a pin strip for secure connections.
Black color
Related links
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
