Phoenix Contact HBUS Series BUS Connector for Use with DIN Rail Terminal, 3A
- RS Stock No.:
- 522-375
- Mfr. Part No.:
- 2896322
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€262.92
(exc. VAT)
€323.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.92 | €26.292 |
*price indicative
- RS Stock No.:
- 522-375
- Mfr. Part No.:
- 2896322
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | BUS Connector | |
| Series | HBUS | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 3A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type BUS Connector | ||
Series HBUS | ||
For Use With DIN Rail Terminal | ||
Current Rating 3A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector supports a nominal current of 8 A and a rated voltage of 125 V. It features five positions with gold-plated contacts for reliable conductivity. Designed for use with electronics housings, it enables secure bus connections. The connector provides five parallel contacts, ensuring efficient signal transmission.
Space saving installation under the housing in the DIN rail
Contact design enables electronics modules to be easily snapped on
Power supply and communication without additional wiring
Parallel and serial contacts for efficient signal and data transmission
Contact design enables electronics modules to be easily snapped on
Power supply and communication without additional wiring
Parallel and serial contacts for efficient signal and data transmission
Related links
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with Raspberry Pi Applications, 25A
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- Phoenix Contact HBUS-B Series Protective Cap for Use with Unused DIN Rail Bus Connectors
- Phoenix Contact 6-16P-1S BK, HBUS 71 Series DIN Rail Connector for Use with Modular Housing
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 6A
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- Phoenix Contact ME PLC 40 BUS Series Bus Connector Set for Use with ME-PLC Multifunctional Housings
