Siemens 8WH Series Comb for Use with Terminal Block

Subtotal (1 pack of 50 units)*

€56.96

(exc. VAT)

€70.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€56.96€1.139

*price indicative

RS Stock No.:
271-3487
Mfr. Part No.:
8WH9020-6JC01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Accessory Type

Comb

Series

8WH

For Use With

Terminal Block

Colour

Blue

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Jumper is a terminal block accessories. It also known as connection comb. This product is available in blue colour. It has total 2 bridged terminals and net weight of the product is 1 g.

EAC and CE approved

3.5 mm contact spacing

Pluggable type fastening method

Related links