Phoenix Contact HBUS Series DIN Rail Bus Connector for Use with BC Modules

Subtotal (1 pack of 10 units)*

€243.61

(exc. VAT)

€299.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€243.61€24.361

*price indicative

RS Stock No.:
284-1157
Mfr. Part No.:
2278555
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Connector

Accessory Type

DIN Rail Bus Connector

Series

HBUS

For Use With

BC Modules

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact DIN rail connector offers space-saving installation, fast module-to-module communication, and one connector for each overall width, eliminating additional wiring effort.

Insulating material polyamide

Flammability rating according to UL 94 V0

Related links