Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- RS Stock No.:
- 284-6089
- Mfr. Part No.:
- 2202545
- Manufacturer:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 284-6089
- Mfr. Part No.:
- 2202545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Bus Connectors | |
| Series | HBUS | |
| For Use With | BC Modules | |
| Current Rating | 25A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Bus Connectors | ||
Series HBUS | ||
For Use With BC Modules | ||
Current Rating 25A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail bus connector provides fast module to module communication without additional wiring effort. One DIN rail connector for each overall width.
RoHS compliant
Space saving installation
Space saving installation
Related links
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with Raspberry Pi Applications, 25A
- Phoenix Contact HBUS Series BUS Connector for Use with DIN Rail Terminal, 3A
- Phoenix Contact HBUS-B Series Protective Cap for Use with Unused DIN Rail Bus Connectors
- Phoenix Contact BC Series Bus Connector for Use with BC DEV-KITS, 25A
- Phoenix Contact 6-16P-1S BK, HBUS 71 Series DIN Rail Connector for Use with Modular Housing
- Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings
