- RS Stock No.:
- 755-3716
- Mfr. Part No.:
- 0130120000
- Manufacturer:
- Weidmüller
Discontinued product
- RS Stock No.:
- 755-3716
- Mfr. Part No.:
- 0130120000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
Flammability class UL 94V-2
Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
Series | TW |
For Use With | DIN Rail |