Idec, 6-Pole Jumper Bar, BN1U Series

  • RS Stock No. 830-2913
  • Mfr. Part No. BNJ26FWB
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

Specifications
Attribute Value
Accessory Type 6-Pole Jumper Bar
Series BN1U
For Use With BN1U Spring Up Screw Terminal Block
Temporarily out of stock - back order for despatch 24-04-2020, delivery within 2 working days
Unit of sale: Each
3.31
(exc. VAT)
4.07
(inc. VAT)
units
Per unit
1 +
€3.31
Related Products
For standard & double deck terminals Permits transverse ...
Description:
For standard & double deck terminals Permits transverse connections of up to 10 terminals (easily cut to common fewer terminals). The bar and jumper bolts are pre-assembled. The alternate jumper bar permits the interconnection of consecutive or non-consecutive blocks. Where ...
One key advantage of the W-Series is the ...
Description:
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal Saving substantial time in comparison to other screw terminals. Terminals available in a range of colours Screw-in and a plug-in ...
Professional range of Entrelec Standard DIN rail terminals ...
Description:
Professional range of Entrelec Standard DIN rail terminals Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications. Screw, Spring or Stud functions.
Bridge combs suitable for TOPJOB®S 25 mm² terminal ...
Description:
Bridge combs suitable for TOPJOB®S 25 mm² terminal blocks Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure ...