Idec, DIN Rail Stand Off, BN Series

  • RS Stock No. 830-2941
  • Mfr. Part No. BNS3
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

Specifications
Attribute Value
Accessory Type DIN Rail Stand Off
Series BN
For Use With BN/BNH Series Terminal Block
Temporarily out of stock - back order for despatch 20-05-2020, delivery within 2 working days
Unit of sale: Each
2.35
(exc. VAT)
2.89
(inc. VAT)
units
Per unit
1 +
€2.35
Related Products
Terminal block with two separate tiers offering maximum ...
Description:
Terminal block with two separate tiers offering maximum space savingThis terminal block is fitted to a 15mm miniature DIN profile but may also be used on the 35mm omega profile.An end cover, and an intermediate plate to offset lateral shift ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' railScrew conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' railScrew conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...
A range of screw clamp terminal blocks and ...
Description:
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction ...