Idec, Fork Terminal Jumpers, BN Series

  • RS Stock No. 830-2969
  • Mfr. Part No. BNJ56F
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

Specifications
Attribute Value
Accessory Type Fork Terminal Jumpers
Series BN
For Use With BNH30W Terminal Block
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each
2.35
(exc. VAT)
2.89
(inc. VAT)
units
Per unit
1 +
€2.35
Related Products
Feed-through Screw terminal blocks for cables with cross ...
Description:
Feed-through Screw terminal blocks for cables with cross section 25 to 35 mm². The terminals are equipped with integral anti-slackening protection and guarantee reliable connection in all low voltage installations. • Low profile range of terminals that enables transition from ...
Standard or feed through rated at 750V Terminals ...
Description:
Standard or feed through rated at 750V Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' railScrew conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...
High quality, industry standard terminals designed for mounting ...
Description:
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 ...