Idec, Contact Block, ARN Series

  • RS Stock No. 830-2997
  • Mfr. Part No. BR-1E
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Idec ARN Series

The ARN series of mono-lever switches are an ideal solution for such applications as table or tool X-Y positioning. These switches mount into a standard 30mm round panel cut-out and offer up to four directions of control. Three styles of handle include the standard lever, a short lever that helps prevent person from bumping into it, and an interlocking lever that requires an operator to deliberately pull on a release mechanism before activating the switch. Lever action can be maintained or momentary (spring return) in any combination.

Models available with interlock mechanism to prevent inadvertent actuation
Contact Blocks Rated for 10A / 600V
3 Lever styles, standard, short and an interlocking lever
UL Listed, CSA Certified
Available in 2, 3 and 4 positions
Maintained and spring-return modes available
Typical applications include tool positioning and security camera control (tilt and pan)

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Contact Block
Series ARN
For Use With Switches and Pilot Device
Temporarily out of stock - back order for despatch 29-04-2020, delivery within 2 working days
Unit of sale: Each
15.71
(exc. VAT)
19.32
(inc. VAT)
units
Per unit
1 - 9
€15.71
10 - 24
€14.93
25 +
€14.15
Related Products
The ST Clipline is terminal block is used ...
Description:
The ST Clipline is terminal block is used widely for industrial application DIN rail compatible, this versatile series allows you greater flexibility. Fantastic space-saving, the compact design is user-friendly and allows wiring in small spaces. • Double function shaft, offering ...
Four wires on one potential through twin connection ...
Description:
Four wires on one potential through twin connection Usable as a compact power distributorFBS plug-in bridge systems enable further power distribution variations
The PT series is characterised by easy, direct ...
Description:
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging ...
Potential managed on two levels Amount of space ...
Description:
Potential managed on two levels Amount of space required is reduced by 50% compared to single-level terminal blocks Separate potentials can be managed as there are two bridge shafts on each level Cross connection to any number of terminal blocks ...