Phoenix Contact 1787940 UMSTBVK 2.5/ 4-GF-5.08 Series Green, Screw Termination
- RS Stock No.:
- 882-5484
- Mfr. Part No.:
- 1787940
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)**
€278.85
(exc. VAT)
€343.00
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €5.577 | €278.85 |
**price indicative
- RS Stock No.:
- 882-5484
- Mfr. Part No.:
- 1787940
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Colour | Green | |
Series | UMSTBVK 2.5/ 4-GF-5.08 | |
Termination Method | Screw | |
Voltage Rating | 630 V | |
Current Rating | 12A | |
Pitch | 5.08mm | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Colour Green | ||
Series UMSTBVK 2.5/ 4-GF-5.08 | ||
Termination Method Screw | ||
Voltage Rating 630 V | ||
Current Rating 12A | ||
Pitch 5.08mm | ||
Related links
- Phoenix Contact1788017 UMSTBVK 2.5/11-GF-5.08 Series DIN Rail...
- Phoenix Contact1787966 UMSTBVK 2.5/ 6-GF-5.08 Series DIN Rail...
- Phoenix Contact1788088 UMSTBVK 2.5/18-GF-5.08 Series DIN Rail...
- Phoenix Contact1787979 UMSTBVK 2.5/ 7-GF-5.08 Series DIN Rail...
- Phoenix Contact1788101 UMSTBVK 2.5/20-GF-5.08 Series DIN Rail...
- Phoenix Contact1788033 UMSTBVK 2.5/13-GF-5.08 Series DIN Rail...
- Phoenix Contact1788020 UMSTBVK 2.5/12-GF-5.08 Series DIN Rail...
- Phoenix Contact1788046 UMSTBVK 2.5/14-GF-5.08 Series DIN Rail...