- RS Stock No.:
- 821-5011
- Mfr. Part No.:
- LUNA 110 AL
- Manufacturer:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 821-5011
- Mfr. Part No.:
- LUNA 110 AL
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LUNA 110 - Daylight Switch 35mm
.
Supplied with separate surface mount sensor
Adjustable brightness of between 2-200 Lux
Built-in 40 second delay prevents nuisance switching
LED display
Contacts rated 10A at 250Vac resistive
Adjustable brightness of between 2-200 Lux
Built-in 40 second delay prevents nuisance switching
LED display
Contacts rated 10A at 250Vac resistive
Photoelectric
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 0 → 20 min |
Contact Configuration | SPDT |
Height | 90.1mm |
Depth | 69.2mm |
- RS Stock No.:
- 821-5011
- Mfr. Part No.:
- LUNA 110 AL
- Manufacturer:
- Theben / Timeguard