- RS Stock No.:
- 482-752
- Mfr. Part No.:
- ABT7PDU040G
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 10-04-2024, delivery within 2 working days
Price Each
€209.62
(exc. VAT)
€257.83
(inc. VAT)
units | Per unit |
1 + | €209.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 482-752
- Mfr. Part No.:
- ABT7PDU040G
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
Approvals
CURus, ENEC
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 115 → 230V ac |
Power Rating | 400VA |
Number of Outputs | 2 |
Mounting Type | Chassis |
Length | 151mm |
Width | 146mm |
Depth | 113mm |
Dimensions | 151 x 146 x 113mm |
Weight | 7.4kg |
Minimum Operating Frequency | 47Hz |
Better World Product | Yes |
Maximum Operating Frequency | 63Hz |
Better World Verification | Green Premium |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |