- RS Stock No.:
- 608-6410
- Mfr. Part No.:
- ABL6TS100U
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 608-6410
- Mfr. Part No.:
- ABL6TS100U
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6
Schneider Electric Chassis Mounting Transformer, Single Output, 14.35kg Weight - ABL6TS100U
To achieve a power input that's not too high, not too low, but just right, choose this chassis mounting transformer from Schneider Electric. It's a versatile choice, thanks to a supply voltage range of 230 to 400V AC with +/-15V leeway. To keep your equipment ticking along smoothly, it supplies a steady output of 230V AC. Screw termination makes installing this unit a speedy process and your connections will be sturdy enough to stand up against vibration.
• 94% efficiency makes it an energy-conscious choice that produces minimal waste heat
• Broad operating temperature range of -20°C to +50°C means it suits harsh industrial conditions
• Made free from mercury and PVC for a low environmental impact
• TC-treated exterior reliably resists corrosion
• Broad operating temperature range of -20°C to +50°C means it suits harsh industrial conditions
• Made free from mercury and PVC for a low environmental impact
• TC-treated exterior reliably resists corrosion
Applications
• Factory automation
• Automotive workshops
• Mining and minerals processing
• Automotive workshops
• Mining and minerals processing
What size is this unit?
This transformer has compact dimensions of 138 (H) x 174 (W) x 162mm (D), so it's a space-efficient choice for your setup.
Does this device have an ingress protection rating?
An IP20 rating means it's touch-proof and resistant to dust or objects, like tools or wires, bigger than 12mm.
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 230V ac |
Power Rating | 1kVA |
Number of Outputs | 1 |
Mounting Type | Chassis |
Efficiency | 94% |
Length | 174mm |
Width | 138mm |
Depth | 162mm |
Dimensions | 138 x 174 x 162mm |
Fixing Hole Diameter | 7mm |
Weight | 14.35kg |
Minimum Operating Frequency | 47Hz |
Standards Met | CE |
Maximum Operating Frequency | 63Hz |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |