5 Way Surface Mount DIP Switch 5P5T, Flush Slide Actuator

  • RS Stock No. 179-7214
  • Mfr. Part No. SDB05H0SBD
  • Manufacturer C & K
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

C&K’s SDB series cost effective low profile DIP switches are used by designers as address switches for industrial controls, for logic switching in computers and peripherals and for function controlling in numerous additional applications. The low-profile design of the switches save space and come available in thru-hole and surface mount models, with tape and reel packaging available.

Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Top tape seal options
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications

Specifications
Attribute Value
Contact Configuration 5P5T
Contact Current Rating 100 mA
Contact Material Phosphor Bronze
Number of Positions 5
Mounting Type Surface Mount
Actuator Type Flush Slide
Package Style DIP
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 50V dc
Dielectric Strength 300 (Minimum)V dc
136 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 34)
0.909
(exc. VAT)
1.118
(inc. VAT)
units
Per unit
Per Tube*
34 +
€0.909
€30.906
*price indicative