- RS Stock No.:
- 876-7473
- Mfr. Part No.:
- 78F01ST
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7473
- Mfr. Part No.:
- 78F01ST
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 78 Series Through-Hole DIP Switches
The 78 series of through-hole DIP switches from Grayhill are easy to install while being more convenient to use than pin headers and jumper blocks.
Features:
Available with SPST, 2PST, 3PST or 4PST Switch Options
Sealed Base Standard
Optional Top Tape Seal
Spring and Ball Contact
Available with SPST, 2PST, 3PST or 4PST Switch Options
Sealed Base Standard
Optional Top Tape Seal
Spring and Ball Contact
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Configuration | 2PST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 4 A |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |