- RS Stock No.:
- 876-7512
- Mfr. Part No.:
- 90HBW02PT
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 876-7512
- Mfr. Part No.:
- 90HBW02PT
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Profile Series 90HB
Compatible with SMT assembly, including Reflow and Vapour-Phase
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Top seal withstands high pressure aqueous cleaning
Maximum process temperature of 260 ºC
Polyimide film tape seal
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 3 A |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V |