10 Way Surface Mount Rotary Switch, Knob Actuator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Copal SC 1000/2000 Series Rotary Coded Switches

Lead-free soldering
Fine click with metallic spring
Low profile of 3.9mm makes them perfect for high density board mounting applications
Gold plated contacts
Cross and minus slots available
Terminal pin arrangement 4-1

Dual-In-Line Switches

Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Specifications
Attribute Value
Contact Current Rating 100 mA@ 5 V dc
Contact Material Copper Alloy
Number of Positions 10
Mounting Type Surface Mount
Actuator Type Knob
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Dielectric Strength 250V ac
Voltage Rating 5V dc
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Bag of 10)
3.169
(exc. VAT)
3.898
(inc. VAT)
units
Per unit
Per Bag*
10 - 40
€3.169
€31.69
50 - 190
€2.872
€28.72
200 - 490
€2.73
€27.30
500 - 1990
€2.516
€25.16
2000 +
€1.89
€18.90
*price indicative
Related Products
CTS 221 series of compact rotary DIP switches ...
Description:
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility. Features and Benefits Hexadecimal & binary ...
C&K’s series of surface mount half-pitch DIP switches, ...
Description:
C&K’s series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles C&K ...
Surface mounting Sealed case construction suitable for immersion ...
Description:
Surface mounting Sealed case construction suitable for immersion washing Contact resistance: 1000 MΩ at 100 V DCMechanical life: minimum 20 000 operations
Miniature 72 x 7.2 mm size Mounting space ...
Description:
Miniature 72 x 7.2 mm size Mounting space reduced by 50% (compared to conventional models)Gold-plated contacts ensure high reliability.