AD9834BRUZ, Direct Digital Synthesizer 10 bit-Bit 75000ksps, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesiser
Conversion Rate 75000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Temporarily out of stock - back order for despatch 22-04-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 75)
7.902
(exc. VAT)
9.719
(inc. VAT)
units
Per unit
Per Tube*
75 - 300
€7.902
€592.65
375 - 675
€7.112
€533.40
750 +
€6.952
€521.40
*price indicative
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...