AD9854ASVZ, Direct Digital Synthesizer 12 bit-Bit 300Msps, 80-Pin TQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Direct Synthesizer
Conversion Rate 300Msps
Resolution 12 bit
Mounting Type Surface Mount
Package Type TQFP
Pin Count 80
Dimensions 16.2 x 16.2 x 1.2mm
Height 1.2mm
Length 16.2mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.135 V
Minimum Operating Temperature -40 °C
Width 16.2mm
Temporarily out of stock - back order for despatch 29-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 90)
43.638
(exc. VAT)
53.675
(inc. VAT)
units
Per unit
Per Tray*
90 +
€43.638
€3,927.42
*price indicative
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...