AD5934YRSZ, Direct Digital Synthesizer 12 bit-Bit 250ksps, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 250ksps
Resolution 12 bit
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 6.2 x 5.3 x 1.75mm
Height 1.75mm
Length 6.2mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 5.3mm
77 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 77)
15.027
(exc. VAT)
18.483
(inc. VAT)
units
Per unit
Per Tube*
77 +
€15.027
€1,157.079
*price indicative
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...