AD9833BRMZ, Direct Digital Synthesizer 10 bit-Bit 25Msps, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analog Device Digital Synthesizer

The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin. It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator capable of producing sine, triangular and square wave outputs. The output frequency and phase are software programmable, allowing easy tuning.

Features and Benefits

• 28-bit resolution: 0.1Hz at 25MHz reference clock
• 3-wire SPI interface
• Conversion rate is 25Msps
• Digitally programmable frequency and phase
• Extended temperature ranges between -40°C and 105°C
• No external components required
• Output frequency range 0MHz to 12.5MHz
• Power-down function (SLEEP)
• Power-down option

Applications

• Attenuation
• Frequency stimulus/waveform generation
• Line loss/attenuation
• Liquid and gas flow measurement
• Qualified for automotive industry
• Sensory applications-proximity, motion and defect detection
• Sweep/Clock generators
• Test and medical equipment

Specifications
Attribute Value
Category Direct Digital Synthesizer
Conversion Rate 25Msps
Resolution 10 bit
Maximum Output Frequency 12.5MHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
Width 3.1mm
Temporarily out of stock - back order for despatch 27-07-2020, delivery within 2 working days
Unit of sale: Each
9.30
(exc. VAT)
11.44
(inc. VAT)
units
Per unit
1 - 9
€9.30
10 - 24
€8.40
25 +
€7.90
Packaging Options:
Related Products
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
The Si522xx is the industry's highest performance and ...
Description:
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 15–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, ...