AD9958BCPZ, Direct Digital Synthesizer 10 bit-Bit 500Msps, 56-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 500Msps
Resolution 10 bit
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 56
Dimensions 8 x 8 x 0.83mm
Height 0.83mm
Length 8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 8mm
Temporarily out of stock - back order for despatch 09-07-2020, delivery within 2 working days
Unit of sale: Each
34.66
(exc. VAT)
42.63
(inc. VAT)
units
Per unit
1 - 4
€34.66
5 - 9
€33.77
10 - 49
€33.33
50 - 99
€32.90
100 +
€32.49
Packaging Options:
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as signal generation, communication systems, function generators and sound ...