AD9835BRUZ, Direct Digital Synthesizer 10 bit-Bit 50000ksps, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specifications
Attribute Value
Category Digital Synthesizer
Conversion Rate 50000ksps
Resolution 10 bit
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
96 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 96)
9.982
(exc. VAT)
12.278
(inc. VAT)
units
Per unit
Per Tube*
96 - 384
€9.982
€958.272
480 - 864
€9.401
€902.496
960 +
€9.15
€878.40
*price indicative
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
PLL based Voltage Controlled Oscillators (VCO) ...
Description:
PLL based Voltage Controlled Oscillators (VCO)
CMOS Family devices Wide operating voltage range: 3 ...
Description:
CMOS Family devices Wide operating voltage range: 3 to 18V