- RS Stock No.:
- 711-8559
- Mfr. Part No.:
- FLH60P
- Manufacturer:
- deb stoko
Discontinued product
- RS Stock No.:
- 711-8559
- Mfr. Part No.:
- FLH60P
- Manufacturer:
- deb stoko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Janitol® Florafresh
Fragrant disinfectant cleaner for use in industry, commerce, leisure and the public sector. Suitable for use on all washable surfaces with cloths, mops, hand sprayers or pressure washers.
Fresh floral fragrance to neutralise bad odours
Dissolves oil, grease, scum and general grime
Concentrated formula can be used neat or diluted
Dissolves oil, grease, scum and general grime
Concentrated formula can be used neat or diluted
Specifications
Attribute | Value |
---|---|
Package Size | 5 L |
Trade Name | Florafresh |
Package Type | Bottle |
Application | General Cleaning |
Base Material | Alcohol |