Microchip Technology HV5812PJ-G Display Driver

  • RS Stock No. 177-1603
  • Mfr. Part No. HV5812PJ-G
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HV5812 is a 20-channel, serial input, vacuum-fluorescent display driver. It combines a 20-bit CMOS shift register, data latches, and control circuitry with high voltage MOSFET outputs. The HV5812 is primarily designed for vacuum-fluorescent displays. The CMOS shift register and latches allow direct interfacing with microprocessor based systems. Data input rates are typically over 5.0MHz with 5.0V logic supply. Especially useful for interdigit blanking, the BLANKING input disables the output source drives and turns on the sink drivers. Use with TTL may require external pull-up resistors to ensure an input logic high.

Additional Features:
HVCMOS® technology for high performance
Operating voltage up to 80V
High speed source driver
5.0V CMOS logic circuitry
Up to 5.0MHz data input rate
Excellent noise immunity
Flexible high voltage supplies

Specifications
Attribute Value
Package Type PLCC
Number of Pins 28
Supply Voltage 4.5 → 5.5 V
Current Rating 3.5mA
Power Dissipation 1900mW
Series HV5812
152 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 38)
1.763
(exc. VAT)
2.168
(inc. VAT)
units
Per unit
Per Tube*
38 - 76
€1.763
€66.994
114 +
€1.603
€60.914
*price indicative
Related Products
Supports up to 20V Output Pull-up Voltage–40°C to ...
Description:
Supports up to 20V Output Pull-up Voltage–40°C to 125°C Operating Temperature Range Supports Wide Range of Stepper Motors, DC Motors, Relays, and Inductive Coils Low Output VOL of 04V (Typical) With– 140mA Current Sink per Channel at 5.0V Logic Input(1)– ...
The ROHM BD9397EFV series is a high-efficiency LED ...
Description:
The ROHM BD9397EFV series is a high-efficiency LED driver for white LEDs and designed for a large LCD panel This IC is a built-in high current drive with high responsibility type 6ch LED drivers and 1ch boost DC-DC converter. It ...
The ROHM BD9486F series is a high-efficiency LED ...
Description:
The ROHM BD9486F series is a high-efficiency LED driver for white LEDs and designed for a large LCD panel It has a boost DC-DC converter that employs an array of LEDs as the light source. This driver has some protective ...
The RS Pro Range of 200watt Constant voltage ...
Description:
The RS Pro Range of 200watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications Input Voltage 200-277vac Low Profile Compact Plastic ...