- RS Stock No.:
- 201-8285
- Mfr. Part No.:
- AS1108WL-T
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 201-8285
- Mfr. Part No.:
- AS1108WL-T
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The ams AG 4-digit LED display drivers has a 20 pin and 7-segment compact display driver . The device can be programmed via SPI, QSPI, and microwire as well as a conventional 4-wire serial interface. The device include an integrated BCD code-B/HEX decoder, multiplex scan circuitry, display drivers, and a 64-bit memory.
Individual LED Segment Control
Hexadecimal or BCD-code/no-decode digit selection
3μA low-power shutdown current
Hexadecimal or BCD-code/no-decode digit selection
3μA low-power shutdown current
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Display Type | LED |
Number of Pins | 5 |
Supply Voltage | 2 → 30 V |
Number of Segments | 8 |
Maximum Supply Current | 1mA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |