- RS Stock No.:
- 669-1497
- Mfr. Part No.:
- AS1113-BSSU
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 669-1497
- Mfr. Part No.:
- AS1113-BSSU
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Display Drivers, austriamicrosystems
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Display Type | LED |
Number of Pins | 24 |
Supply Voltage | 50 mA |
Number of Segments | 16 |
Maximum Supply Current | 15mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 3.99mm |
Height | 1.57mm |
Length | 8.74mm |
- RS Stock No.:
- 669-1497
- Mfr. Part No.:
- AS1113-BSSU
- Manufacturer:
- ams OSRAM