MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Texas Instruments TLC5940PWPR Display Driver

RS Stock No.:
825-3599
Mfr. Part No.:
TLC5940PWPR
Manufacturer:
Texas Instruments
Texas Instruments
View all Display Drivers
40 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

€2.835

(exc. VAT)

€3.487

(inc. VAT)

unitsPer unitPer Pack*
2 - 8€2.835€5.67
10 - 38€2.535€5.07
40 - 98€2.31€4.62
100 - 198€2.08€4.16
200 +€1.865€3.73
*price indicative
Packaging Options:
RS Stock No.:
825-3599
Mfr. Part No.:
TLC5940PWPR
Manufacturer:
Texas Instruments

Technical data sheets


Legislation and Compliance


Product Details

Signage/Linear LED Drivers, Texas Instruments




Specifications

AttributeValue
Package TypeHTSSOP
Number of Pins28
Supply VoltageMaximum 45 V
Minimum Operating Temperature-40°C
Mounting TypeSurface Mount
Maximum Operating Temperature+85°C
Width4.5mm
Height1.05mm
Length9.8mm
40 In stock for delivery within 2 working days
Add to Basket
units

Added

Price Each (In a Pack of 2)

€2.835

(exc. VAT)

€3.487

(inc. VAT)

unitsPer unitPer Pack*
2 - 8€2.835€5.67
10 - 38€2.535€5.07
40 - 98€2.31€4.62
100 - 198€2.08€4.16
200 +€1.865€3.73
*price indicative
Packaging Options: